Wurth Elektronik Ferrite Bead 300 μm (0201) (Ferrite Bead), 120 Ω impedance at 100 MHz
- RS 제품 번호:
- 270-0887
- Distrelec 제품 번호:
- 304-42-235
- 제조사 부품 번호:
- 782219121
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 270-0887
- Distrelec 제품 번호:
- 304-42-235
- 제조사 부품 번호:
- 782219121
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0201 | |
| Impedance at 100 MHz | 120Ω | |
| Current Rating | 250mA | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B) | |
| Depth | 300μm | |
| Length | 600μm | |
| Height | 300μm | |
| Maximum DC Resistance | 0.29Ω | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Material | Polystyrene | |
| Series | WE-CBA SMT EMI | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0201 | ||
Impedance at 100 MHz 120Ω | ||
Current Rating 250mA | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B) | ||
Depth 300μm | ||
Length 600μm | ||
Height 300μm | ||
Maximum DC Resistance 0.29Ω | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Material Polystyrene | ||
Series WE-CBA SMT EMI | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik suppression ferrite bead is used in perfect as data line filter and for uncoupling of distribution voltage, this special SMT chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties
Reliable Ni-Sn electrodes
High rated current up to 5 A
Automotive approved
관련된 링크들
- Wurth Elektronik Ferrite Bead 300 μm (0201) (Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 300 μm (Solder) (0201) (Chip Ferrite Bead), 55.6 Ω impedance at 25 MHz, 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 300 μm (Surface) (0201) (Chip Ferrite Bead), 55.6 Ω impedance at 25 MHz, 120 Ω impedance at 100 MHz,
- Wurth Elektronik Ferrite Bead 300 μm (0201) (Ferrite Bead), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 300 μm (0201) (Ferrite Bead), 10 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 300 μm (0201) (Ferrite Bead), 560 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 300 μm (Surface) (0201), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 300 μm (Surface) (0201) (Chip Ferrite Bead), 612 Ω impedance at 25 MHz, 1 Ω impedance at 100 MHz,