Murata Ferrite Bead 300 μm (Surface) (0201) (Chip Ferrite Bead), 55.6 Ω impedance at 25 MHz, 120 Ω impedance at 100 MHz,
- RS 제품 번호:
- 223-4853
- 제조사 부품 번호:
- BLM03PX121SZ1D
- 제조업체:
- Murata
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 223-4853
- 제조사 부품 번호:
- BLM03PX121SZ1D
- 제조업체:
- Murata
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0201 | |
| Impedance at 25 MHz | 55.6Ω | |
| Impedance at 50 MHz | 87.5Ω | |
| Impedance at 100 MHz | 120Ω | |
| Packaging | Taping | |
| Impedance at 300 MHz | 178Ω | |
| Impedance at 1 GHz | 187Ω | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q200 | |
| Length | 600μm | |
| Height | 300μm | |
| Material | Ferrite | |
| Series | BLM03_SZ | |
| Application | Automotive Electronics | |
| Automotive Standard | AEC-Q200 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata | ||
Product Type Ferrite Bead | ||
Package Type 0201 | ||
Impedance at 25 MHz 55.6Ω | ||
Impedance at 50 MHz 87.5Ω | ||
Impedance at 100 MHz 120Ω | ||
Packaging Taping | ||
Impedance at 300 MHz 178Ω | ||
Impedance at 1 GHz 187Ω | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q200 | ||
Length 600μm | ||
Height 300μm | ||
Material Ferrite | ||
Series BLM03_SZ | ||
Application Automotive Electronics | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Murata BLM03PX series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 120 ohm.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
관련된 링크들
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 55.6 Ω impedance at 25 MHz, 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 85.4 Ω impedance at 25 MHz, 400 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead), 55.6 Ω impedance at 25 MHz, 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 553 Ω impedance at 25 MHz, 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 224 Ω impedance at 25 MHz, 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 278 Ω impedance at 25 MHz, 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 612 Ω impedance at 25 MHz, 1 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 553 Ω impedance at 25 MHz, 1000 Ω impedance at 100 MHz,