Wurth Elektronik Ferrite Bead 300 μm (0201) (Ferrite Bead), 120 Ω impedance at 100 MHz
- RS 제품 번호:
- 270-0886
- 제조사 부품 번호:
- 782219121
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 270-0886
- 제조사 부품 번호:
- 782219121
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Height | 300 μm | |
| Package Type | 0201 | |
| Sub Type | Ferrite Bead | |
| Impedance at 100 MHz | 120 Ω | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Current Rating | 250 mA | |
| Depth | 300 μm | |
| Length | 600 μm | |
| Material | Polystyrene | |
| Maximum DC Resistance | 0.29 Ω | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Series | WE-CBA SMT EMI | |
| Standards/Approvals | RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B) | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Height 300 μm | ||
Package Type 0201 | ||
Sub Type Ferrite Bead | ||
Impedance at 100 MHz 120 Ω | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Current Rating 250 mA | ||
Depth 300 μm | ||
Length 600 μm | ||
Material Polystyrene | ||
Maximum DC Resistance 0.29 Ω | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Series WE-CBA SMT EMI | ||
Standards/Approvals RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B) | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik suppression ferrite bead is used in perfect as data line filter and for uncoupling of distribution voltage, this special SMT chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties
Reliable Ni-Sn electrodes
High rated current up to 5 A
Automotive approved
관련된 링크들
- Wurth Elektronik Ferrite Bead 300 μm (0201) (Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 300 μm (Solder) (0201) (Chip Ferrite Bead), 55.6 Ω impedance at 25 MHz, 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 300 μm (Surface) (0201) (Chip Ferrite Bead), 55.6 Ω impedance at 25 MHz, 120 Ω impedance at 100 MHz,
- Wurth Elektronik Ferrite Bead 300 μm (0201) (Ferrite Bead), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 300 μm (0201) (Ferrite Bead), 10 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 300 μm (0201) (Ferrite Bead), 560 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 300 μm (Surface) (0201), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 300 μm (Surface) (0201) (Chip Ferrite Bead), 612 Ω impedance at 25 MHz, 1 Ω impedance at 100 MHz,