Bourns Ferrite Bead 700 μm (Surface) (0805) (EMI Filter & Protection), 30 Ω impedance at 25 MHz, 60 Ω impedance at 100
- RS 제품 번호:
- 246-3244
- 제조사 부품 번호:
- MH2029-600Y
- 제조업체:
- Bourns
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 4000 units)*
₩176,000.00
재고있음
- 8,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 4000 + | ₩44.00 | ₩180,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 246-3244
- 제조사 부품 번호:
- MH2029-600Y
- 제조업체:
- Bourns
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bourns | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 30Ω | |
| Impedance at 50 MHz | 42Ω | |
| Impedance at 100 MHz | 60Ω | |
| Packaging | Reel | |
| Impedance at 300 MHz | 80Ω | |
| Current Rating | 5A | |
| Sub Type | EMI Filter & Protection | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Maximum DC Resistance | 20mΩ | |
| Height | 700μm | |
| Depth | 1mm | |
| Standards/Approvals | RoHS | |
| Application | Ic Power Line, Power Supplies, Signal Line | |
| Series | MH | |
| Automotive Standard | No | |
| Material | Ferrite | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bourns | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 30Ω | ||
Impedance at 50 MHz 42Ω | ||
Impedance at 100 MHz 60Ω | ||
Packaging Reel | ||
Impedance at 300 MHz 80Ω | ||
Current Rating 5A | ||
Sub Type EMI Filter & Protection | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Maximum DC Resistance 20mΩ | ||
Height 700μm | ||
Depth 1mm | ||
Standards/Approvals RoHS | ||
Application Ic Power Line, Power Supplies, Signal Line | ||
Series MH | ||
Automotive Standard No | ||
Material Ferrite | ||
- COO (Country of Origin):
- CN
The Bourns high current chip ferrite beads mainly used to take accurate dimensions for automatic surface mounting. It has high resistance to mechanical shock and pressure. It is used in power supply lines, IC power lines and signal lines.
High resistance to heat and humidity
Wide impedance range
RoHS compliant
Halogen free
관련된 링크들
- Bourns Ferrite Bead 0.7 mm (Surface) (0805) (EMI Filter & Protection), 100 Ω impedance at 25 MHz, 220 Ω impedance at 100
- Bourns Ferrite Bead 0.7 mm (Surface) (0805) (EMI Filter & Protection), 30 Ω impedance at 25 MHz, 60 Ω impedance at 100
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection), 125 Ω impedance at 25 MHz, 1300 Ω impedance at
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection), 115 Ω impedance at 25 MHz, 300 Ω impedance at 100
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection), 45 Ω impedance at 25 MHz, 80 Ω impedance at 100
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection), 55 Ω impedance at 25 MHz, 120 Ω impedance at 100
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection), 14 Ω impedance at 25 MHz, 30 Ω impedance at 100
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection), 100 Ω impedance at 25 MHz, 220 Ω impedance at 100