Bourns Ferrite Bead 700 μm (Surface) (0603) (EMI Filter & Protection), 45 Ω impedance at 25 MHz, 121 Ω impedance at 100
- RS 제품 번호:
- 246-3238
- 제조사 부품 번호:
- MH1608-121Y
- 제조업체:
- Bourns
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 4000 units)*
₩176,000.00
재고있음
- 추가로 2026년 11월 09일 부터 4,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 4000 + | ₩44.00 | ₩180,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 246-3238
- 제조사 부품 번호:
- MH1608-121Y
- 제조업체:
- Bourns
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bourns | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 25 MHz | 45Ω | |
| Impedance at 50 MHz | 80Ω | |
| Packaging | Reel | |
| Impedance at 100 MHz | 121Ω | |
| Impedance at 300 MHz | 180Ω | |
| Current Rating | 2A | |
| Mount Type | Surface | |
| Sub Type | EMI Filter & Protection | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 700μm | |
| Height | 700μm | |
| Length | 3.2mm | |
| Maximum DC Resistance | 100mΩ | |
| Series | MH | |
| Automotive Standard | No | |
| Application | Power Supplies, Ic Power Line, Signal Line | |
| Material | Ferrite | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bourns | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 25 MHz 45Ω | ||
Impedance at 50 MHz 80Ω | ||
Packaging Reel | ||
Impedance at 100 MHz 121Ω | ||
Impedance at 300 MHz 180Ω | ||
Current Rating 2A | ||
Mount Type Surface | ||
Sub Type EMI Filter & Protection | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 700μm | ||
Height 700μm | ||
Length 3.2mm | ||
Maximum DC Resistance 100mΩ | ||
Series MH | ||
Automotive Standard No | ||
Application Power Supplies, Ic Power Line, Signal Line | ||
Material Ferrite | ||
- COO (Country of Origin):
- CN
The Bourns high current chip ferrite beads mainly used to take accurate dimensions for automatic surface mounting. It has high resistance to mechanical shock and pressure. It is used in power supply lines, IC power lines and signal lines.
High resistance to heat and humidity
Wide impedance range
RoHS compliant
Halogen free
관련된 링크들
- Bourns Ferrite Bead 0.7 mm (Surface) (0603) (EMI Filter & Protection), 45 Ω impedance at 25 MHz, 121 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection), 50 Ω impedance at 25 MHz, 120 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection), 65 Ω impedance at 25 MHz, 150 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection), 125 Ω impedance at 25 MHz, 300 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection), 90 Ω impedance at 25 MHz, 220 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection), 15 Ω impedance at 25 MHz, 30 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection), 42 Ω impedance at 25 MHz, 100 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection), 40 Ω impedance at 25 MHz, 80 Ω impedance at 100