Bourns Ferrite Bead 900 μm (Surface) (2029) (Chip Ferrite Bead), 30 Ω impedance at 100 MHz
- RS 제품 번호:
- 181-4464
- 제조사 부품 번호:
- MH2029-300Y
- 제조업체:
- Bourns
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
₩54,000.00
재고있음
- 7,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 1000 - 1000 | ₩54.00 | ₩54,400.00 |
| 2000 + | ₩54.00 | ₩53,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-4464
- 제조사 부품 번호:
- MH2029-300Y
- 제조업체:
- Bourns
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bourns | |
| Package Type | 2029 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 30Ω | |
| Packaging | Reel | |
| Current Rating | 3A | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, Halogen Free | |
| Height | 900μm | |
| Length | 2mm | |
| Maximum DC Resistance | 25mΩ | |
| Depth | 1.2mm | |
| Application | Power Supplies | |
| Series | MH | |
| Material | Ferrite | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bourns | ||
Package Type 2029 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 30Ω | ||
Packaging Reel | ||
Current Rating 3A | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, Halogen Free | ||
Height 900μm | ||
Length 2mm | ||
Maximum DC Resistance 25mΩ | ||
Depth 1.2mm | ||
Application Power Supplies | ||
Series MH | ||
Material Ferrite | ||
Automotive Standard No | ||
High resistance to heat and humidity
Resistance to mechanical shock and pressure
Accurate dimensions for automatic
surface mounting
Wide inductance range (1.0 nH to 1000 uH)
Lead free
Applications
Mobil phones
Cellular phones
CTV, VCR, HIC, FDD
관련된 링크들
- Bourns Ferrite Bead 0.9 mm (Surface) (2029) (Chip Ferrite Bead), 30 Ω impedance at 100 MHz
- Bourns Ferrite Bead 0.8 mm (Surface) (1608) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Bourns Ferrite Bead 1.1 mm (Surface) (3261) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Bourns Ferrite Bead 0.7 mm (Surface) (0805) (EMI Filter & Protection), 100 Ω impedance at 25 MHz, 220 Ω impedance at 100
- Bourns Ferrite Bead 0.7 mm (Surface) (0805) (EMI Filter & Protection), 30 Ω impedance at 25 MHz, 60 Ω impedance at 100
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection), 125 Ω impedance at 25 MHz, 1300 Ω impedance at
- Murata Ferrite Bead 0.85 mm 1.25 mm (Chip Ferrite Bead) (Chip Ferrite Bead), 420 Ω impedance at 100 MHz
- KEMET Ferrite Bead (Tape & Reel) (Chip Bead), 29.7 Ω impedance at 25 MHz, 120 Ω impedance at 100 MHz, 321 Ω impedance at