Precision Brand 19235/19K4 Carbon Steel Feeler Gauge, 1 Blades
- RS 제품 번호:
- 181-8116
- 제조사 부품 번호:
- 19235/19K4
- 제조업체:
- Precision Brand
Subtotal (1 pack of 5 units)*
₩23,640.00
재고있음
- 45 개 단위 배송 준비 완료
- 추가로 2027년 1월 18일 부터 95 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩4,728.00 | ₩23,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-8116
- 제조사 부품 번호:
- 19235/19K4
- 제조업체:
- Precision Brand
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Precision Brand | |
| Number of Blades | 1 | |
| Unit of Measure | Imperial | |
| Product Type | Feeler Gauge | |
| Blade Material | Carbon Steel | |
| Blade Length | 304.8mm | |
| Blade Thickness | 100μm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Precision Brand | ||
Number of Blades 1 | ||
Unit of Measure Imperial | ||
Product Type Feeler Gauge | ||
Blade Material Carbon Steel | ||
Blade Length 304.8mm | ||
Blade Thickness 100μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Made from 1/2″ wide, C1095 close grain, high carbon spring steel. Material is ground and polished to precision tolerances. Steel feeler gage is used in most general maintenance and tool and die applications. Thickness is clearly marked every 6″ in metric and decimal. Measures 1/2″ wide by 12″ long by 0.004″ thick. Precision Brand® Feeler Gage is used in manufacturing and maintenance operations wherever setting close spacing or checking extremely tight tolerances is required.
PRECISION BRAND Feeler Gage is made from 1/2" wide spring steel stock, close grain C1095 high carbon steel
Material is ground and polished to precision tolerances
Used in manufacturing, maintenance and tool & die operations wherever setting close spacing or checking extremely tight tolerances is required
Thicknesses are clearly etched every 6" in decimal and metric
Feeler Gage stock is packaged in 5" or 12" flat lengths, 25 feet coils and in convenient assortments
관련된 링크들
- Precision Brand 19700/19K25 Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 19170/19K2 Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 19210/19K3 Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 19120/19K1 Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 19145/19K1X Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09275 Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09203 Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09605 Carbon Steel Feeler Gauge, 1 Blades