Precision Brand 09605 Carbon Steel Feeler Gauge, 1 Blades

Subtotal (1 pack of 5 units)*

₩29,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩5,996.00₩29,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-8123
제조사 부품 번호:
09605
제조업체:
Precision Brand
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Precision Brand

Product Type

Feeler Gauge

Unit of Measure

Metric

Number of Blades

1

Blade Material

Carbon Steel

Blade Length

305mm

Blade Thickness

50μm

Standards/Approvals

No

COO (Country of Origin):
US
Made from 1/2″ wide, C1095 close grain, high carbon spring steel. Never worry about conversion tables again with these True Metric thicknesses. Used as shim stock to fill gaps and spaces in dies and machinery, can be used for short runs or prototype work. Thickness is clearly marked every 6″. Measures 12.7mm wide by 305mm long by 0.05mm thick. Precision Brand® Feeler Gage is used in manufacturing and maintenance operations wherever setting close spacing or checking extremely tight tolerances is required.

25 feet long x 1/2" wide

.001" to .023" coils are conveniently packaged in dispenser boxes

Easily cut to desired length

PRECISION BRAND brings you “true” metric feeler gage

Made of C1095 close grain, high carbon spring steel

Each blade is clearly etched with thickness

Feeler Gage stock is packaged in 127mm or 305mm flat lengths, 7.6M coils and in a convenient assortment

관련된 링크들