Precision Brand 19145/19K1X Carbon Steel Feeler Gauge, 1 Blades

Subtotal (1 pack of 5 units)*

₩33,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 75 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩6,708.00₩33,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-8113
제조사 부품 번호:
19145/19K1X
제조업체:
Precision Brand
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Precision Brand

Number of Blades

1

Unit of Measure

Imperial

Product Type

Feeler Gauge

Blade Material

Carbon Steel

Blade Length

304.8mm

Blade Thickness

40μm

Standards/Approvals

No

COO (Country of Origin):
US
Made from 1/2″ wide, C1095 close grain, high carbon spring steel. Material is ground and polished to precision tolerances. Steel feeler gage is used in most general maintenance and tool and die applications. Thickness is clearly marked every 6″ in metric and decimal. Measures 1/2″ wide by 12″ long by 0.0015″ thick. Precision Brand® Feeler Gage is used in manufacturing and maintenance operations wherever setting close spacing or checking extremely tight tolerances is required.

PRECISION BRAND Feeler Gage is made from 1/2" wide spring steel stock, close grain C1095 high carbon steel

Material is ground and polished to precision tolerances

Used in manufacturing, maintenance and tool & die operations wherever setting close spacing or checking extremely tight tolerances is required

Thicknesses are clearly etched every 6" in decimal and metric

Feeler Gage stock is packaged in 5" or 12" flat lengths, 25 feet coils and in convenient assortments

관련된 링크들