United Automation FSC5 Series Fan Speed Controller for Use with small transformers and resistive loads such as heaters,
- RS 제품 번호:
- 244-3754
- 제조사 부품 번호:
- A72297
- 제조업체:
- United Automation
대량 구매 할인 받기
5개 더 담고 ₩40,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩339,920.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩339,920.00 | - |
| 5 - 9 | ₩331,760.00 | ₩40,800.00 |
| 10 - 24 | ₩323,800.00 | ₩161,200.00 |
| 25 - 49 | ₩316,020.00 | ₩597,500.00 |
| 50 + | ₩308,440.00 | ₩1,574,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 244-3754
- 제조사 부품 번호:
- A72297
- 제조업체:
- United Automation
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | United Automation | |
| Product Type | Fan Speed Controller | |
| For Use With | small transformers and resistive loads such as heaters, Fan motors | |
| Speed Settings | Infinitely Variable | |
| Maximum Current | 5A | |
| Output Configuration | PWM | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | CE marking | |
| Series | FSC5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 United Automation | ||
Product Type Fan Speed Controller | ||
For Use With small transformers and resistive loads such as heaters, Fan motors | ||
Speed Settings Infinitely Variable | ||
Maximum Current 5A | ||
Output Configuration PWM | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals CE marking | ||
Series FSC5 | ||
- COO (Country of Origin):
- GB
The UNITED AUTOMATION LIMITED 1.1KW fan speed controller is available for single phase, 230V applications. the unit can control loads of up to 5A, with a number of signal control options. the controllers are assembled to suit the fan load with an integral fuse. operating in phase angle mode and mounted in a din rail enclosure for ease of installation.
DIN RAIL Enclosed
Wide range of Control Signal Options
Power and status LED indication
Phase angle mode of operation with Soft-Start
Mains protection fuse fitted
Integral class A RFI filter
관련된 링크들
- United Automation VAC2-3/RFI Series Fan Speed Controller for Use with fans and pumps, Inductive loads such as induction
- United Automation VAC2-1/RFI Series Fan Speed Controller for Use with Single-Phase Mains-Driven Inductive Loads Such As
- United Automation Fan Speed Controller for Use with Single-Phase Mains-Driven Inductive Loads (Including Induction
- United Automation VAC Series Fan Speed Controller for Use with Single-Phase Mains-Driven Inductive Loads, 15 A Max 110V,
- United Automation EVR-4KW PA Series Fan Speed Controller for Use with Heaters, Dryers, Air Curtains, Ovens, Hot Plates,
- United Automation, PIR Controller Space Heater PIR Controller for use with IR Heaters
- United Automation PIR Movement Sensor Space Heater Accessory for use with Infrared Heaters
- United Automation X10784 Series Fan Speed Controller for Use with Mains Driven Motors and Fans, 10 A Max 230V ac