United Automation VAC2/RFI Series Fan Speed Controller for Use with fans and pumps, Motors, 3 A Max 230V, Variable

Subtotal (1 unit)*

₩105,820.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩105,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
628-600
제조사 부품 번호:
A72105
제조업체:
United Automation
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

United Automation

Product Type

Fan Speed Controller

For Use With

fans and pumps, Motors

Speed Settings

Variable

Maximum Current

3A

Output Configuration

1

Frequency

60Hz

Maximum Supply Voltage

230V

Standards/Approvals

I.E.T. Regulations (BS7671), EMC compliance, Low Voltage Directive (LVD)

Series

VAC2/RFI

COO (Country of Origin):
GB
The United Automation Single phase fan controllers are compact, variable phase angle regulators designed for precise control of motors, fans, and pumps in industrial and commercial environments. With robust Triac inrush protection, RC Snubber technology, and EMC compliance, they handle high inrush currents while meeting modern standards for electrical noise suppression.

Minimum set speed adjuster to prevent slow motor operation

Triac inrush protection for safe high current handling

Built in emc filtering for compliance with emission standards

Rugged compact design with single hole fixing for easy installation

관련된 링크들