United Automation VAC2-2E-RFI, Brushless DC Motor Motor Driver IC, 600 V 2 A
- RS 제품 번호:
- 457-4252
- 제조사 부품 번호:
- VAC2-2E-RFI
- 제조업체:
- United Automation
대량 구매 할인 받기
5개 더 담고 5% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩136,380.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2026년 11월 30일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩136,380.00 | - |
| 5 - 9 | ₩128,440.00 | 5% |
| 10 + | ₩124,960.00 | 8% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 457-4252
- 제조사 부품 번호:
- VAC2-2E-RFI
- 제조업체:
- United Automation
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | United Automation | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless DC Motor | |
| Maximum IGBT Collector Current | 2A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 65°C | |
| Length | 56mm | |
| Series | VAC2-2E-RFI | |
| Width | 43mm | |
| Standards/Approvals | No | |
| Height | 21mm | |
| Automotive Standard | No | |
| Supply Current | 200mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 United Automation | ||
Product Type Motor Driver IC | ||
Motor Type Brushless DC Motor | ||
Maximum IGBT Collector Current 2A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Panel | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 65°C | ||
Length 56mm | ||
Series VAC2-2E-RFI | ||
Width 43mm | ||
Standards/Approvals No | ||
Height 21mm | ||
Automotive Standard No | ||
Supply Current 200mA | ||
- COO (Country of Origin):
- GB
VAC2-2E-RFI 2A Fan Speed Controller + RFI Filter
It is designed for control of most mains a.c. fans and other inductive loads.,Installation is simplified, with just two connections for in-line wiring to the mains supply.,The fan speed is set by an integral adjustable cermet. An internal RC snubber ,network provides radio frequency interference (RFI) inhibiting.
Compact
Solid State Reliability
Adjustable Speed Output
Simple Wiring
Integral RFI Filter
관련된 링크들
- United Automation VAC2-3/RFI Series Fan Speed Controller for Use with fans and pumps, Inductive loads such as induction
- United Automation VAC2-1/RFI Series Fan Speed Controller for Use with Single-Phase Mains-Driven Inductive Loads Such As
- United Automation VAC2/RFI Series Fan Speed Controller for Use with fans and pumps, Motors, 3 A Max 230V, Variable
- United Automation QVR-TB-RFI, AC Regulator with RFI Suppression, 17 A 250 A
- United Automation QLC-TB-RFI, AC Regulator with RFI Suppression, 17 A 250 A
- United Automation DMFC12 415VAC, Dual Mode Firing Circuit
- United Automation DMFC12 230VAC, Dual Mode Firing Circuit
- Infineon TLE4209GXUMA2, Brushless DC Motor Motor Driver IC 14-Pin, DSO