Pfannenberg 250 W Fan Heater, DIN Rail 17025010007

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
497-532
Distrelec 제품 번호:
154-21-505
제조사 부품 번호:
17025010007
제조업체:
Pfannenberg
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Pfannenberg

Product Type

Fan Heater

Maximum Output Power

250W

Control Type

Thermostat

Mount Type

DIN Rail

Voltage

230V

Depth

104mm

Width

85mm

Height

186.5mm

Series

FLH

COO (Country of Origin):
DE
The Pfannenberg Fan Heater is ideal for use in larger electrical cabinets. It has an integrated fan that assists the natural convection, thus ensuring fast and even distribution of the heat in the electrical cabinet. The fan heaters are mainly used in combination with a thermostat or hygrostat to prevent low temperatures or high humidity in the electrical cabinet, preventing condensation from forming and thereby preventing corrosion or electrical short circuits.

Heating performance 250 W

IP20 protection

Brightly anodised housing

EAC and cURus approved

Operating temperature -40 degree C to 70 degree C

Plastic housing protects against injuries

관련된 링크들