Pfannenberg 400 W Fan Heater 50 m³/h, Wall, Portable 17040710034
- RS 제품 번호:
- 497-517
- 제조사 부품 번호:
- 17040710034
- 제조업체:
- Pfannenberg
Subtotal (1 unit)*
₩373,320.00
일시적 품절
- 2026년 12월 07일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩373,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 497-517
- 제조사 부품 번호:
- 17040710034
- 제조업체:
- Pfannenberg
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pfannenberg | |
| Product Type | Fan Heater | |
| Maximum Output Power | 400W | |
| Control Type | Thermostat | |
| Mount Type | Wall, Portable | |
| Voltage | 230V | |
| Air Flow | 50m³/h | |
| Width | 142mm | |
| Height | 142mm | |
| Depth | 139mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pfannenberg | ||
Product Type Fan Heater | ||
Maximum Output Power 400W | ||
Control Type Thermostat | ||
Mount Type Wall, Portable | ||
Voltage 230V | ||
Air Flow 50m³/h | ||
Width 142mm | ||
Height 142mm | ||
Depth 139mm | ||
- COO (Country of Origin):
- DE
The Pfannenberg Fan Heater with an integrated thermostat are up to state-of-the-art heating technology and are used in electrical cabinets to maintain a minimum temperature in cold environments and/or to prevent the formation of condensation. The unique Compact design enables the use in electrical cabinets with very limited space. Due to the fan and the high heat performance, the heaters are Ideal for large electrical cabinets. Due to the integrated thermostat no extra space is necessary.
Heating performance 400 W
IP20 protection
Black housing
cURus approved
EAC and CSA approved
Operating temperature -40 degree C to 70 degree C
Plastic housing protects against injuries
관련된 링크들
- Pfannenberg Fan Heater 50 m³/h, DIN Rail 17027610007
- Pfannenberg 900 W Fan Heater 94 m³/h, DIN Rail 17090602130
- Pfannenberg 250 W Fan Heater 61 m³/h, Snap FLH 250
- RS PRO 15 kW Fan Heater 1560 m³/h, Portable, 415 V BS4343/IEC60309
- Broughton 9 kW Industrial Heater 1017 m³/h, Portable, 415 V BS4343/IEC60309 FF13 400V
- Broughton 18 kW Industrial Heater 960 m³/h, Portable, 415 V BS4343/IEC60309 FFHT32 400V
- Pfannenberg 30 W Fan Heater, Snap
- Pfannenberg 250 W Fan Heater, DIN Rail 17025010007