Pfannenberg, 70 °C Enclosure Heater, 230V ac, 250W Output, 250W Input 85mm x 104 mm
- RS 제품 번호:
- 103-342
- 제조사 부품 번호:
- 17025010007
- 제조업체:
- Pfannenberg
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩181,320.00
재고있음
- 추가로 2026년 11월 09일 부터 41 개 단위 배송
- 추가로 2026년 11월 16일 부터 37 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩181,320.00 |
| 25 - 49 | ₩174,060.00 |
| 50 - 99 | ₩166,820.00 |
| 100 + | ₩163,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 103-342
- 제조사 부품 번호:
- 17025010007
- 제조업체:
- Pfannenberg
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pfannenberg | |
| Output Power | 250W | |
| Product Type | Enclosure Heater | |
| Air Flow | 61m³/h | |
| Input Power | 250W | |
| Supply Voltage | 230V ac | |
| Surface Temperature | 70°C | |
| Depth | 104mm | |
| Mount Type | Snap | |
| Connection Type | Plug Terminal, Connecting Cable | |
| Width | 85mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Insulated PTC | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL-RECOG, UKCA, cURus, WEEE, EAC | |
| Series | FLH | |
| Frequency | 60Hz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pfannenberg | ||
Output Power 250W | ||
Product Type Enclosure Heater | ||
Air Flow 61m³/h | ||
Input Power 250W | ||
Supply Voltage 230V ac | ||
Surface Temperature 70°C | ||
Depth 104mm | ||
Mount Type Snap | ||
Connection Type Plug Terminal, Connecting Cable | ||
Width 85mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Insulated PTC No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL-RECOG, UKCA, cURus, WEEE, EAC | ||
Series FLH | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Fan Heater - Pfannenberg FLH 250
Plug-in terminal connection
Suitable for both 50Hz and 60Hz
Duty cycle 100%
Heating element is resistance type with temperature monitor
Fitting position is airflow vertical, exit at top
Airflow 50m3/h (50Hz), 61m3/h (60Hz)
Constructed from aluminium extrusion, clear anodised
Binding post connection capacity: single filament 2 x 0.5 - 2.5mm2; fine multi-filament (soldered, wire and sleeve, pin terminal) 2 x 0.5 - 1.5mm2
Snap-in mounting for 35mm DIN-rail in accordance with EN 50022
Operating temperature -20°C to +70°C
Storage temperature -40°C to +70°C
Protection rating IP44
Note
Guard (see designation +2) adds 3mm to height dimension quoted
Accessories available separately include thermostats FLZ510, FLZ520, FLZ530, hygrostat FLZ600
Accessories available separately include thermostats FLZ510, FLZ520, FLZ530, hygrostat FLZ600
Approvals
UL
관련된 링크들
- Pfannenberg, 70 °C Enclosure Heater, 230V, 250W Output, 250W Input 85mm x 104 mm
- Pfannenberg, 70 °C Enclosure Heater, 230V ac, 250W Output, 250W Input 85mm x 104 mm
- Pfannenberg, 70 °C Enclosure Heater, 115V ac, 250W Output, 250W Input 85mm x 104 mm
- Pfannenberg 250 W Fan Heater, DIN Rail 17025010007
- Pfannenberg 250 W Fan Heater 61 m³/h, Snap FLH 250
- Pfannenberg, 85 °C Enclosure Heater, 230V ac, 400W Output, 400W Input 85mm x 104 mm
- Eaton Enclosure Heater, 230V, 250W Output 85mm x 104 mm
- Pfannenberg, 85 °C Enclosure Heater, 115V ac, 400W Output, 400W Input 85mm x 104 mm