- RS 제품 번호:
- 756-9874
- 제조사 부품 번호:
- 3321700
- 제조업체:
- Rittal
855 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1봉지안에)
₩8,391.639
수량 | 한팩당 | Per Bag* |
5 - 45 | ₩8,391.639 | ₩41,959.917 |
50 - 120 | ₩8,043.209 | ₩40,219.493 |
125 + | ₩7,881.068 | ₩39,405.341 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 756-9874
- 제조사 부품 번호:
- 3321700
- 제조업체:
- Rittal
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Rittal Fibre Fan Filter Mat, 89mm Length, 10mm Thickness - 3321700
Use this fibre filter mat from Rittal to keep your system fans free from dust particles. You can fit it to your existing fan filters to ensure a clean airflow. It also helps to prevent any damage that may be caused by foreign bodies entering your machines. The chopped-fibre structure of this filter makes it durable and long-lasting, even when used in harsh environments. It's a two-sided mat, with an open dust-laden air side for particle filtering and a closed clean air side to keep your internal workings free from contaminants.
Features & Benefits
Compact size of 89 (length) x 89mm (width) makes it suitable for use with small fans
Self-extinguishing for safety in the event of a fire
Light weight of just 0.25g per panel for ease of handling during installation
Particle filtering size of 10μm (micrometres) for reliable filtration of dust
Self-extinguishing for safety in the event of a fire
Light weight of just 0.25g per panel for ease of handling during installation
Particle filtering size of 10μm (micrometres) for reliable filtration of dust
Applications
Automated motors
Electrical control cabinets
Laboratories
Electrical control cabinets
Laboratories
Is this filter mat safe for use in high-temperature environments?
Yes, this filter mat's chemical-fibre material makes it temperature-resistant to +100°C, making it a good choice for use in high-heat environments.
사양
속성 | 값 |
---|---|
Filter Type | Filter Mat |
Dimensions | 89 x 89mm |
Thickness | 10mm |
Filter Material | Chemical Fibre |
Length | 89mm |
Width | 89mm |