Rittal SK Series, Chemical Fibre Filter Fan Filter for 226 x 226 mm Fans 226mm 17 mm

Subtotal (1 pack of 5 units)*

₩174,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 55 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩34,880.00₩174,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
263-3752
제조사 부품 번호:
3240066
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Filter Type

Mat

Product Type

Fan Filter

Fan Size

226 x 226 mm

Thickness

17mm

Filter Material

Chemical Fibre

Width

226mm

Standards/Approvals

DIN EN 779: G3

Series

SK

Rittal Series SK Fan Filter, 226x226mm Fan, 17mm Thickness - 3240066


This fan filter is designed to enhance cooling system performance by efficiently managing air quality. Its robust construction and innovative materials make it an essential component for electronic and industrial applications, allowing sensitive equipment to operate effectively. It is particularly suitable for environments where air purity is crucial, making it a practical choice for those in the automation and electronics sectors.

Features & Benefits


• Made from durable chemical fibre for effective filtration

• Maintains optimal airflow in cooling systems

• Designed specifically for fan sizes of 226 x 226mm

• 17mm thickness allows for compact system integration

• Developed mat filter technology improves efficiency

• Long-lasting replacement option for existing filters

Applications


• Utilised in automated systems to ensure clean air circulation

• Suitable for electrical enclosures requiring dust filtration

• Ideal for industrial settings where air quality control is essential

What maintenance is required for the filter?


Regular inspection and cleaning are recommended to maintain performance; replace when necessary.

How often should the filter be replaced?


Replacement intervals depend on usage conditions and environmental factors; monitor regularly for efficiency.

Can it be used in high-temperature environments?


Yes, the chemical fibre material is designed to withstand various operational conditions while maintaining performance.

What are the advantages of using a mat filter compared to other types?


Mat filters offer a larger surface area for filtering, resulting in improved dust retention and longevity in industrial applications.

관련된 링크들