- RS 제품 번호:
- 263-3755
- 제조사 부품 번호:
- 3322705
- 제조업체:
- Rittal
150 <재고있음> 5-9영업일내 홍콩 발송
단가 개당가격(50개가 1팩안에)
₩7,517.114
수량 | 한팩당 | 한팩당* |
50 + | ₩7,517.114 | ₩375,881.584 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 263-3755
- 제조사 부품 번호:
- 3322705
- 제조업체:
- Rittal
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Rittal spare filter mat is used for fan and filter units. It has filter class G2 and made of chopped fibre with a progressive structure. It belongs to the self-extinguishing category F1 to DIN 53 438 and has dust-laden air side open structure and clean-air side closed structure. It provides reliable filtering of virtually all types of dust from a particle size of 10 μm. It comes in size of 120 x 120 x 12 mm.
It is temperature resistant to 100 °C
It is certified by EAC
It is certified by EAC
사양
속성 | 값 |
---|---|
Filter Type | Mat |
Fan Size | 120 x 120mm |
Dimensions | 120 x 120mm |
Thickness | 12mm |
Filter Material | Chemical Fibre |
Series | SK |