RS Better World
Amphenol Industrial, HVSL Plug Connector with HVIL Electric Vehicle Connector Male, 430A
- RS 제품 번호:
- 276-9087
- Distrelec 제품 번호:
- 302-82-474
- 제조사 부품 번호:
- HVSL1400022A1D8S6
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 ₩55,900.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩262,860.00
재고있음
- 69 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩262,860.00 | - |
| 5 - 9 | ₩251,680.00 | ₩55,900.00 |
| 10 - 24 | ₩240,480.00 | ₩223,800.00 |
| 25 + | ₩221,460.00 | ₩1,035,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 276-9087
- Distrelec 제품 번호:
- 302-82-474
- 제조사 부품 번호:
- HVSL1400022A1D8S6
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Product Type | Electric Vehicle Connector | |
| Series | HVSL | |
| Connector Type | Plug Connector with HVIL | |
| Current | 430A | |
| Number of Rows | 2 | |
| Number of Contacts | 2 | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Better World Claim | Renewable Energy Solution | |
| Colour | Orange | |
| Better World Product | Yes | |
| IP Rating | IP67 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Product Type Electric Vehicle Connector | ||
Series HVSL | ||
Connector Type Plug Connector with HVIL | ||
Current 430A | ||
Number of Rows 2 | ||
Number of Contacts 2 | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Better World Claim Renewable Energy Solution | ||
Colour Orange | ||
Better World Product Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Plug supports 1000 V AC. It has durability of 50 cycles. The operating temperature is between -40 to 125 degree Celsius.
Shielding available
IP67 protection
5 A signal pin current
관련된 링크들
- Amphenol Industrial, HVSL Plug Connector with HVIL Electric Vehicle Connector Male, 430A
- Amphenol Industrial, HVSL Plug Connector with HVIL Electric Vehicle Connector Female, 430A
- Amphenol Industrial, HVSL Plug Connector with HVIL Electric Vehicle Connector Female, 370A
- Amphenol Industrial, HVSL630 PowerLok Plug with HVIL EV Connector Female, 40A
- Amphenol Industrial, HVSL1200 RADSOK Plug with HVIL EV Connector Female, 250A
- Amphenol Industrial, HVSL1200 RADSOK Plug with HVIL EV Connector Female, 350A
- Amphenol Industrial, ExcelMate HVSL100 PowerLok Plug with HVIL EV Connector Female, 250A
- Amphenol Industrial, HVSL282 PowerLok Receptacle with HVIL EV Connector Female, 23A