RS Better World

Amphenol Industrial, HVSL630 PowerLok Plug with HVIL EV Connector Female, 40A

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

120개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 60 units)*

₩1,842,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
60 - 60₩30,700.00₩1,841,940.00-
120 - 540₩30,084.00₩1,805,100.002%
600 +₩29,484.00₩1,769,004.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
239-9514
제조사 부품 번호:
HVSL630062A10611
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Product Type

EV Connector

Series

HVSL630

Connector Type

PowerLok Plug with HVIL

Current

40A

Number of Rows

1

Number of Contacts

2

Wire Size

6mm²

Application

Electric Vehicles

Operating Voltage

800V

Minimum Operating Temperature

-40°C

Connector Gender

Female

Termination Type

Crimp

Maximum Operating Temperature

125°C

Orientation

Straight

Contact Gender

Male

Width

34mm

Standards/Approvals

RoHS, UL

Depth

78mm

Height

42mm

Better World Product

Yes

IP Rating

IP2XB, IP67

Colour

Orange

Mount Type

Panel

Better World Claim

Renewable Energy Solution

Contact Material

Copper Alloy

Housing Material

Polyamide

Contact Plating

Silver

COO (Country of Origin):
CN
The Amphenol Industrial's A coded straight plug is the state of the art product used and preferred in the industry for its trusted quality and design that suits the current trends and provides complete customized interconnect solutions for the industrial, railway, and hybrid electrical vehicle markets around the globe.

Durable and reliable design

Detailed documentation available by manufacturer

IP69k Rated

RoHS compliant

관련된 링크들