RS Better World

Amphenol Industrial, HVSL1200 RADSOK Plug with HVIL EV Connector Female, 350A

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩249,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩249,200.00
5 - 9₩244,220.00
10 - 24₩239,360.00
25 +₩234,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
239-9503
Distrelec 제품 번호:
302-82-473
제조사 부품 번호:
HVSL1200082A195
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Product Type

EV Connector

Series

HVSL1200

Connector Type

RADSOK Plug with HVIL

Current

350A

Number of Rows

1

Number of Contacts

2

Wire Size

95mm²

Application

Electric Vehicles

Operating Voltage

1000V

Minimum Operating Temperature

-40°C

Connector Gender

Female

Termination Type

Crimp

Orientation

Right Angle

Contact Gender

Female

Maximum Operating Temperature

125°C

Width

91.3mm

Standards/Approvals

UL, RoHS

Height

104.5mm

Depth

140.1mm

Better World Claim

Renewable Energy Solution

Mount Type

Panel

Colour

Orange

IP Rating

IP67, IP6K9K

Better World Product

Yes

Pin Diameter

12mm

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Contact Plating

Silver

COO (Country of Origin):
CN
The Amphenol Industrial's two pole, A coded cable plug is the state of the art product used and preferred in the industry for its trusted quality and design that suits the current trends and provides complete customized interconnect solutions for the industrial, railway, and hybrid electrical vehicle markets around the globe.

Durable and reliable design

Detailed documentation available by manufacturer

IP69k, IP67 Rated

RoHS compliant

관련된 링크들