RS Better World

Amphenol Industrial, ExcelMate HVSL100 PowerLok Plug with HVIL EV Connector Female, 250A

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩239,140.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 30 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩239,140.00
5 +₩234,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
239-9493
Distrelec 제품 번호:
302-82-468
제조사 부품 번호:
HVSL1000082A170
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Product Type

EV Connector

Series

ExcelMate HVSL100

Connector Type

PowerLok Plug with HVIL

Current

250A

Number of Rows

1

Number of Contacts

2

Wire Size

70mm²

Operating Voltage

1000V

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Connector Gender

Female

Contact Gender

Female

Maximum Operating Temperature

125°C

Orientation

Straight

Height

77mm

Standards/Approvals

RoHS, UL

Width

91mm

Depth

146mm

Colour

Orange

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Mount Type

Panel

IP Rating

IP69K

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Contact Plating

Silver

Pin Diameter

10mm

COO (Country of Origin):
CN
The Amphenol Industrial's HVSL two way, A coded right angled plug is the state of the art product used and preferred in the industry for its trusted quality and design that suits the current trends and provides complete customized interconnect solutions for the industrial, railway, and hybrid electrical vehicle markets around the globe.

Durable and reliable design

Detailed documentation available by manufacturer

IP69k Rated

RoHS complaint

관련된 링크들