Microchip, 128-Pin TQFP, Ethernet Switch IC, 3.13 V 100 Mbps RGMII, RMII, MII 3.46V KSZ9896CTXI, Full Duplex/Half Duplex
- RS 제품 번호:
- 239-5583
- 제조사 부품 번호:
- KSZ9896CTXI
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
450개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 tray of 90 units)*
₩2,640,960.00
일시적 품절
- 2027년 3월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* | 절감 |
|---|---|---|---|
| 90 - 360 | ₩29,344.00 | ₩2,640,996.00 | - |
| 450 + | ₩28,758.00 | ₩2,588,202.00 | 1% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 239-5583
- 제조사 부품 번호:
- KSZ9896CTXI
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Ethernet Switch IC | |
| Communication Mode | Full Duplex/Half Duplex | |
| Number of Transceivers | 5 | |
| Interface Type | RGMII, RMII, MII | |
| Package Type | TQFP | |
| Maximum Supply Voltage | 3.46V | |
| Pin Count | 128 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 3.13V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Maximum Data Rate 100Mbps | ||
Product Type Ethernet Switch IC | ||
Communication Mode Full Duplex/Half Duplex | ||
Number of Transceivers 5 | ||
Interface Type RGMII, RMII, MII | ||
Package Type TQFP | ||
Maximum Supply Voltage 3.46V | ||
Pin Count 128 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 3.13V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip KSZ9896C series of highly-integrated, IEEE 802.3 compliant networking device incorporate a layer-2 managed Gigabit Ethernet switch, five 10BASE-Te/100BASE-TX/1000BASE-T physical layer transceivers (PHYs) and associated MAC units, and one configurable GMII/RGMII/MII/RMII MAC port for direct connection to a host processor/controller, another Ethernet switch, or an Ethernet PHY transceiver. The flexible digital I/O voltage on the KSZ9896CTXI allows the MAC port to interface directly with a 1.8/2.5/3.3V host processor/controller/FPGA. Additionally, a robust assortment of power-management features including Wake-on-LAN (WoL) for low power standby operation, have been designed to satisfy energy-efficient system requirements.
Requires 2 to 3 power supply for 1.8 V, 2.5 V, or 3.3 V
Non-blocking wire-speed Ethernet switch fabric supports 1 Gbps on RGMII
Full-featured forwarding and filtering control, including port-based Access Control List (ACL) filtering
Full VLAN and QoS support
Traffic prioritization with per-port ingress/egress queues and by traffic classification
관련된 링크들
- Microchip, 128-Pin TQFP, Ethernet Switch IC, 3.13 V 100 Mbps RGMII, RMII, MII 3.46V KSZ9896CTXI, Full Duplex/Half Duplex
- Microchip, 128-Pin TQFP, Ethernet Switch IC, 1.8 V 100 Mbps MII, RGMII, RMII 3.46V KSZ8567RTXI, Full Duplex/Half Duplex
- Microchip, 80-Pin LQFP, Ethernet Switch IC, 3.3 V 100 Mbps RMII, RGMII, MII 3.46V KSZ8775CLXIC, Full Duplex/Half Duplex
- Microchip, 48-Pin LQFP, Ethernet Transceiver, 2.5 V 100 Mbps MII, RMII 3.3V KSZ8721CL, Full Duplex/Half Duplex
- Microchip, 48-Pin TQFP, Ethernet Transceiver, 2.5 V 100 Mbps MII, RMII 3.3V KSZ8721BT, Full Duplex/Half Duplex
- Microchip, 48-Pin LQFP, Physical Layer Transceiver, 3.3 V 100 Mbps RMII, MII 3.3V KSZ8721BL-TR, Full Duplex/Half Duplex
- Microchip, 64-Pin QFN, Ethernet Transceiver 100 Mbps MII, RGMII, RMII KSZ8794CNXIC-TR, 100Base-TX
- Microchip, 128-Pin TQFP, Ethernet Switch, 1.8 V 1000 Mbps MII, RGMII, RMII, SGMII 3.3V KSZ9477STXI