Microchip, 128-Pin TQFP, Ethernet Switch IC, 1.8 V 100 Mbps MII, RGMII, RMII 3.46V KSZ8567RTXI, Full Duplex/Half Duplex

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tray of 90 units)*

₩2,214,180.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tray*
90 - 360₩24,602.00₩2,214,216.00
450 +₩24,110.00₩2,169,954.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
239-5579
제조사 부품 번호:
KSZ8567RTXI
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Ethernet Switch IC

Maximum Data Rate

100Mbps

Communication Mode

Full Duplex/Half Duplex

Number of Transceivers

5

Interface Type

MII, RGMII, RMII

Package Type

TQFP

Pin Count

128

Maximum Supply Voltage

3.46V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Automotive Standard

No

The Microchip highly-integrated, IEEE 802.3 compliant networking device that incorporates a layer-2 managed high-performance Ethernet switch, five 10BASE-T/Te/100BASE-TX physical layer transceivers (PHYs) and associated MAC units, and two MAC ports with individually configurable RGMII/MII/RMII interfaces for direct connection to a host processor/controller, another Ethernet switch, or an Ethernet PHY transceiver. This device incorporates full hardware support for the IEEE 1588v2 precision time protocol (PTP), including hardware time-stamping at all PHY-MAC interfaces, and a high-resolution hardware “PTP clock”. IEEE 1588 provides sub microsecond synchronization for a range of industrial Ethernet applications.

Requires 2 to 3 power supply for 1.8 V, 2.5 V, or 3.3 V

Non-blocking wire-speed Ethernet switch fabric supports 1 Gbps on RGMII

Full-featured forwarding and filtering control, including port-based Access Control List filtering

Full VLAN and QoS support

Traffic prioritization with per-port ingress/egress queues and by traffic classification

관련된 링크들