RS PRO 1 Port RJ45 Female Unshielded Feed-Through Ethernet Connector, Cat5e

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩18,660.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 23일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩18,660.00
10 +₩17,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
257-6702
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

RJ45 Connector

Interface Type

RJ45 Female

Sub Type

Feed-Through Ethernet Connector

LAN Category

Cat5e

Number of Ports

1

Shield Type

Unshielded

Length

35.3mm

Diameter

24mm

Width

26mm

Depth

31mm

Standards/Approvals

T568A & T568B wiring. Meets ISO/IEC 11801 and EN50173 Meets ANSI/TIA/EIA 568B.2

COO (Country of Origin):
GB

RS PRO Right Angle RJ45 Feedthrough Ethernet Connector (Cat 5e)


A female right angle RJ45 feedthrough connector enabling the safe feeding of Cat 5e ethernet cables through a standard XLR format chassis without the need to solder.;Suitable for front and back connection and mounted via a standard XLR (External Line Return) cut out, featuring a low profile 90 degree design the connector is ideal for use in tight areas where space is limited, or cable access is a challenge.;Built with quality in mind this female RJ45 connector features Phosphor Bronze connectors for a high level of reliability and is finished with a Gold plating for excellent wear resistance, even with repeated connections.;Ideal for use in a wide range of applications and environments including data connections for instrument panels, the creation of custom I/O configurations, recording studios and audio equipment.

Features and Benefits


  • Female

  • Suitable for Cat 5e cable

  • Right angle design

  • Black Polyamide frame with countersunk fixing holes

  • Fits a standard XLR 24mm panel cut out

  • No soldering or punch termination required

  • Front and rear connection

  • Low rear profile

  • Voltage rating of 125V

  • Current rating of 1.5A

  • Dimensions of 35.33 x 26 x 31mm

  • Standards and Approvals: T568A & T568B wiring, ISO/IEC 11801, EN50173, ANSI/TIA/EIA 568B.2, REACH, RoHS compliant

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    관련된 링크들