RS PRO 1 Port RJ45 Female Unshielded Feed-Through Ethernet Connector, Cat6
- RS 제품 번호:
- 257-6718
- Distrelec 제품 번호:
- 304-51-175
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩21,180.00
일시적 품절
- 2026년 12월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩21,180.00 |
| 10 + | ₩19,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 257-6718
- Distrelec 제품 번호:
- 304-51-175
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | RJ45 Connector | |
| Interface Type | RJ45 Female | |
| Sub Type | Feed-Through Ethernet Connector | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Shield Type | Unshielded | |
| Length | 35.3mm | |
| Diameter | 35.5mm | |
| Depth | 35.5mm | |
| Standards/Approvals | REACH, RoHS, T568A & T568B wiring, ISO/IEC 11801, EN50173, ANSI/TIA/EIA 568B.2 | |
| Width | 19mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type RJ45 Connector | ||
Interface Type RJ45 Female | ||
Sub Type Feed-Through Ethernet Connector | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Shield Type Unshielded | ||
Length 35.3mm | ||
Diameter 35.5mm | ||
Depth 35.5mm | ||
Standards/Approvals REACH, RoHS, T568A & T568B wiring, ISO/IEC 11801, EN50173, ANSI/TIA/EIA 568B.2 | ||
Width 19mm | ||
- COO (Country of Origin):
- GB
RS PRO Right Angle RJ45 Feedthrough Ethernet Connector (Cat 6)
A female right angle RJ45 feedthrough connector enabling the safe feeding of Cat 6 ethernet cables through equipment and instrument panels without the need to solder.;Suitable for front and back connection and mounted via a standard rectangular cut out, featuring a low profile 90 degree design the connector is ideal for use in tight areas where space is limited, or cable access is a challenge.;Built with quality in mind this female RJ45 connector features Phosphor Bronze connectors for a high level of reliability and is finished with a Gold plating for excellent wear resistance, even with repeated connections.;Ideal for use in a wide range of applications and environments including data connections for instrument panels, the creation of custom I/O configurations and recording studios and audio equipment.
Features and Benefits
Standards and Approvals: T568A & T568B wiring, ISO/IEC 11801, EN50173, ANSI/TIA/EIA 568B.2, REACH, RoHS compliant
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
관련된 링크들
- RS PRO 1 Port RJ45 Female Unshielded Feed-Through Ethernet Connector, Cat6
- RS PRO 1 Port RJ45 Female Unshielded Feed-Through Ethernet Connector, Cat5e
- RS PRO 1 Port RJ45 Female Shielded Feed-Through Ethernet Connector, Cat6
- RS PRO 1 Port RJ45 Female UTP Feed Through, Cat6
- RS PRO 1 Port RJ45 Female FTP Feed Through, Cat6
- RS PRO 1 Port RJ45 Female Shielded Feed Through, Cat6
- Encitech Connectors 3261-0018 Series 1 Port RJ45 Socket, RJ45 Socket Unshielded Ethernet Coupler, Cat6, Cat6
- RS PRO 1 Port RJ45 Feed Through Connector, Cat6