Helmholz GmbH & Co. KG 158-3DP Series 2 Port D-Sub DP/PN Coupler

Subtotal (1 unit)*

₩1,001,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 41 개 단위 배송
  • 추가로 2026년 12월 02일 부터 16 개 단위 배송
  • 추가로 2027년 1월 06일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,001,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-240
제조사 부품 번호:
700-158-3DP02
제조업체:
Helmholz GmbH & Co. KG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Helmholz GmbH & Co. KG

Product Type

Coupler

Sub Type

DP/PN Coupler

Interface Type

D-Sub

Number of Ports

2

Length

76mm

Depth

32.5mm

Standards/Approvals

61010-2-201, UL UL 61010-1, CE

Width

58.5mm

Series

158-3DP

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG DP/PN Coupler is a cutting edge solution aimed at simplifying data exchange between various control worlds. Designed to seamlessly bridge the gap between PROFIBUS and PROFINET networks, this compact device allows for efficient communication without the need for complex CPU to CPU interactions. With its ability to transfer up to 244 bytes of input and output data, the coupler is perfectly suited for modern automation tasks. Featuring a robust design for DIN rail mounting and supporting a redundant power supply, it ensures reliability in demanding environments. The integration process is streamlined, requiring just the appropriate GSD and GSDML files, eliminating the need for additional configuration software.

Compact design for easy installation

Redundant power supply for reliability

Galvanic separation against interference

LED indicators for status updates

Wide temperature range for operation

Protective rating against dust and moisture

CE and UL approved for safety

관련된 링크들