Helmholz GmbH & Co. KG 3MQ02 Series 4 Port RJ45 PN/MQTT Coupler

Subtotal (1 unit)*

₩939,148.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩939,148.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-067
제조사 부품 번호:
700-162-3MQ02
제조업체:
Helmholz GmbH & Co. KG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Helmholz GmbH & Co. KG

Product Type

Coupler

Sub Type

PN/MQTT Coupler

Interface Type

RJ45

Number of Ports

4

Length

76mm

Depth

32.5mm

Width

58.5mm

Standards/Approvals

CE, IEC 61158-6-10

Series

3MQ02

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG PN/MQTT Coupler is a sophisticated device designed for seamless communication between PROFINET and MQTT environments. Its compact design allows for easy integration onto DIN rails, making it perfect for modern automation applications. With support for both OASIS MQTT standards V3.1.1 and V5, this coupler facilitates reliable data exchange and streamlines connectivity in complex control systems. Users can easily configure up to 100 simultaneous transmission values through an intuitive web interface, while ensuring optimal security with robust authentication and encryption mechanisms.

Flexible IoT integration with web configuration

Dual connectivity for local and cloud brokers

Compact design for DIN rail mounting

Media redundancy for reliability

High security with TLS encryption

Status indicators for quick monitoring

Lightweight for easy installation

관련된 링크들