Helmholz GmbH & Co. KG 158-0AD Series 2 Port D-Sub DP/DP Coupler

Subtotal (1 unit)*

₩1,074,342.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,074,342.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-238
제조사 부품 번호:
700-158-0AD02
제조업체:
Helmholz GmbH & Co. KG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Helmholz GmbH & Co. KG

Product Type

Coupler

Interface Type

D-Sub

Sub Type

DP/DP Coupler

Number of Ports

2

Standards/Approvals

CE

Series

158-0AD

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG DP/DP Coupler is a vital component for seamless data exchange between two PROFIBUS DP networks. Designed to enhance communication efficiency, this device supports robust data transmission of up to 244 bytes of input and output data, ensuring that your industrial applications run smoothly. With a focus on reliability, it incorporates a redundant power supply and provides electrical isolation between networks, safeguarding the integrity of your system. user friendly configuration options, including DIP switches or software settings for PROFIBUS addresses, make this coupler adaptable to various environments. Whether for standard or high speed applications, the coupler operates at transmission rates of up to 12 Mbps, making it an essential tool for modern automation.

Redundant power supply for reliability

Electrical isolation for device protection

User friendly DIP switch or software configuration

Supports fast data rates

Compact for easy integration

Lightweight for streamlined installation

High temperature tolerance for various applications

관련된 링크들