ERNI MJLS Series RJ Connector Module Female, Through Hole, Through Hole, Cat3, Cat4 Right Angle 2 Port 8 Way

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
248-3112
제조사 부품 번호:
133489 / 133489-E
제조업체:
ERNI
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ERNI

Series

MJLS

Product Type

RJ Connector Module

Connector Gender

Female

Mount Type

Through Hole, Through Hole

LAN Category

Cat3, Cat4

Orientation

Right Angle

Number of Ports

2

Number of Ways

8

Connector Type

RJ45, RJ45

Contact Material

Nickel

Contact Plating

Gold

Depth

11.75 mm

Ethernet Connector Type

RJ45, RJ45

Hazardous Area Certification

No

LED

No

Length

18.67 mm

Light Pipes

No

Magnetic

Yes

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Standards/Approvals

RoHS, UL

Termination Type

Solder

Width

15.74 mm

COO (Country of Origin):
TW

ERNI


The ERNI single port right angled RJ45 modular jack connectors, a cornerstone of communications technology, have been used in the communications and information industry for many years. The main reasons for this are the simplicity and reliability of these products. Whether integrated in a simple telephone system, or in a gig-abit application, modular jacks represent the standard for network connections.

Right angle orientation

Tray packaging

Shielded body

Used as I/O connectors

Having Grounding Pins

SMT termination

관련된 링크들