ERNI MJLS Series RJ Connector Module Female, Through Hole, Cat3, Cat4 Right Angle 2 Port 6 Way
- RS 제품 번호:
- 248-3119
- 제조사 부품 번호:
- 133719 / 133719-E
- 제조업체:
- ERNI
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 248-3119
- 제조사 부품 번호:
- 133719 / 133719-E
- 제조업체:
- ERNI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ERNI | |
| Ethernet Connector Type | RJ11 | |
| Product Type | RJ Connector Module | |
| LAN Category | Cat3, Cat4 | |
| Mount Type | Through Hole | |
| Number of Ports | 2 | |
| Number of Ways | 6 | |
| Connector Type | RJ11 | |
| Connector Gender | Female | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 13.7mm | |
| Series | MJLS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, UL | |
| Length | 18.67mm | |
| Depth | 11.75mm | |
| Contact Material | Nickel | |
| Contact Plating | Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 ERNI | ||
Ethernet Connector Type RJ11 | ||
Product Type RJ Connector Module | ||
LAN Category Cat3, Cat4 | ||
Mount Type Through Hole | ||
Number of Ports 2 | ||
Number of Ways 6 | ||
Connector Type RJ11 | ||
Connector Gender Female | ||
Magnetic Yes | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Solder | ||
Light Pipes No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 13.7mm | ||
Series MJLS | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, UL | ||
Length 18.67mm | ||
Depth 11.75mm | ||
Contact Material Nickel | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
ERNI
The ERNI single port right angled, RJ11 modular jack connectors, a cornerstone of communications technology, have been used in the communications and information industry for many years. The main reasons for this are the simplicity and reliability of these products. Whether integrated in a simple telephone system, or in a gig-abit application, modular jacks represent the standard for network connections.
Right angle orientation
Tray packaging
Shielded body
Used as I/O connectors
Having Grounding Pins
관련된 링크들
- ERNI MJLS Series RJ Connector Module Female, Through Hole, Cat3, Cat4 Right Angle 2 Port 6 Way
- ERNI MJLS Series RJ Connector Module Female, Through Hole, Cat3, Cat4 Right Angle 1 Port
- ERNI MJLS Series RJ Connector Module Female, Through Hole, Through Hole, Cat3, Cat4 Right Angle 2 Port 8 Way
- ERNI RJ Connector Module Female, Through Hole, Cat5 Right Angle 1 Port
- ERNI MJF Series RJ Connector Module Female, Through Hole, Cat5 Right Angle 1 Port
- ERNI MJIM Series RJ Connector Module Female, Through Hole, Cat5 Right Angle 1 Port
- ERNI RJ Connector Module Female, Through Hole, Cat5 Copper Shield Right Angle 1 Port
- ERNI MJR Series RJ Connector Module Female, Through Hole, Cat5 Right Angle 7 Port 8 Way