ERNI MJD Series RJ Connector Module Female, Through Hole, Cat5 Right Angle 4 Port 8 Way
- RS 제품 번호:
- 248-3089
- 제조사 부품 번호:
- 133041 / 133041-E
- 제조업체:
- ERNI
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 248-3089
- 제조사 부품 번호:
- 133041 / 133041-E
- 제조업체:
- ERNI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ERNI | |
| Product Type | RJ Connector Module | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Through Hole | |
| Number of Ports | 4 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| LED | No | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, RoHS | |
| Hazardous Area Certification | No | |
| Length | 31.25mm | |
| Series | MJD | |
| Depth | 25.5mm | |
| Width | 28.5mm | |
| Contact Material | Nickel | |
| Contact Plating | Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 ERNI | ||
Product Type RJ Connector Module | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Through Hole | ||
Number of Ports 4 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Orientation Right Angle | ||
Magnetic Yes | ||
LED No | ||
Termination Type Solder | ||
Light Pipes No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, RoHS | ||
Hazardous Area Certification No | ||
Length 31.25mm | ||
Series MJD | ||
Depth 25.5mm | ||
Width 28.5mm | ||
Contact Material Nickel | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
ERNI
The ERNI multi port right angled stacked RJ45 modular jack connectors, a cornerstone of communications technology, have been used in the communications and information industry for many years. The main reasons for this are the simplicity and reliability of these products. Whether integrated in a simple telephone system, or in a gig-abit application, modular jacks represent the standard for network connections.
Right angle orientation
Tray packaging
Shielded body
Used as I/O connectors
Having Grounding Pins
관련된 링크들
- ERNI MJD Series RJ Connector Module Female, Through Hole, Cat5 Right Angle 4 Port 8 Way
- ERNI MJD Series RJ Connector Module Female, Through Hole, Cat5 Right Angle 5 Port 8 Way
- ERNI MJD Series RJ Connector Module Female, Through Hole, Cat5 Right Angle 16 Port 8 Way
- ERNI RJ Connector Module Female, Through Hole, Cat5 Right Angle 1 Port
- ERNI MJLS Series RJ Connector Module Female, Through Hole, Cat3, Cat4 Right Angle 1 Port
- ERNI MJF Series RJ Connector Module Female, Through Hole, Cat5 Right Angle 1 Port
- ERNI MJIM Series RJ Connector Module Female, Through Hole, Cat5 Right Angle 1 Port
- ERNI RJ Connector Module Female, Through Hole, Cat5 Copper Shield Right Angle 1 Port