Lapp Cat6a Ethernet Cable Male Male, 100 m, Green, Tin Plated Copper Alloy Braid

Subtotal (1 reel of 100 metres)*

₩1,531,940.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩1,531,940.00₩15,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
270-1934
제조사 부품 번호:
2170484
제조업체:
Lapp
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lapp

Product Type

Ethernet Cable

Cable Length

100m

LAN Category

Cat6a

Terminated/Unterminated

Unterminated

Shield Type

Tin Plated Copper Alloy Braid

Connector Type A

Male

Connector Type B

Male

Jacket Colour

Green

Standards/Approvals

RoHS, EN 50173-3 ISO/IEC 24702

Voltage

125V

COO (Country of Origin):
AT
The LAPP CAT5e cable is a 22 AWG industrial ethernet cable for stationary applications. The product is flame retardant has a moderate oil resistant and comes in rough industrial environments for use. It is suitable for fixed installation and serves to wiring of machines, tools , devices , appliances and control cabinets.

It is provided for industrial secondary and tertiary cable according to EN 50173-3 ISO/IEC 24702.Other applications are profinet with 4 pairs, EtherCAT, EtherNet/IP, power over Ethernet (IEEE’s 802.3af) and power over Ethernet plus (802.3at).It is used in stationary applications; industrial field and cell level networking; PLCs sensors and other network devices; dry and damp rooms; transmission rates up to 10/100 Mbit/sec

Provides reliable network communication in demanding industrial environments

High quality foil and braid shield assure protection from EMI

Cables meet the transmission requirements for Category 5

Double screening ensures high transmission reliability in areas with EMI

Highly oil- and abrasion-resistant Polyurethane (PUR) jacket

Conforms to PROFINET standard

Suitable for EtherCAT and EtherNet/IP applications

Fast connect style allows for quick installation

Suitable for POE per IEEE 802.3at

LAPP part number 2170891

Works on EtherCAT, EtherNet/IP, PoE, PROFINET protocol

관련된 링크들