Subtotal (1 unit)*
₩686,120.00
일시적 품절
- 2026년 11월 10일 부터 5 개 단위 배송
- 추가로 2026년 11월 24일 부터 9 개 단위 배송
- 추가로 2026년 12월 08일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩686,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 821-1264
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | ESD Tester | |
| Power Source | Battery | |
| Test Point | Surface | |
| Supply Voltage | 9V | |
| Depth | 32mm | |
| Height | 130mm | |
| Display Type | LED | |
| Standards/Approvals | ENCE | |
| Width | 70mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type ESD Tester | ||
Power Source Battery | ||
Test Point Surface | ||
Supply Voltage 9V | ||
Depth 32mm | ||
Height 130mm | ||
Display Type LED | ||
Standards/Approvals ENCE | ||
Width 70mm | ||
해당 안됨
- COO (Country of Origin):
- US
RS PRO Surface ESD Tester
This RS PRO Surface ESD (Electrostatic Discharge) tester is fitted with built-in parallel electrodes for a quick test of material surface resistivity. Two 4 mm plug sockets and an electrode selection switch allow the connection of external 2.27 kg electrodes to measure surface resistance point to point (Rp-p) or resistance to protective earth ground (Rg).
Resistance is indicated via a row of ten LEDs. As the electrification period is important when measuring surface resistance or resistivity, a 15-second timer has been fitted within the checker. The unit is fitted with an automatic test voltage selection; the test voltage will switch from 10 V to 100V should the measured resistance exceed 1x 105 ohms.
The ESD tester is a handy device for ensuring compliance to qualify for listing an EPA (ESD protected areas) in an ESD control plan, during the installation of equipment and for periodic auditing of ESD protective products.
Features and Benefits
• RS PRO surface ESD tester
• Powered by 9 V battery
• Comes with 10 LED indicator lights, automatic test voltage selection and built-in 15-second timer for easy on-site usage
• Complies with EN 61340-5-1, which is the accepted international standard for EPAs
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.