SMC Static Control Surface ESD Tester

Subtotal (1 unit)*

₩1,179,180.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 10일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,179,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
235-3131
제조사 부품 번호:
IZH10
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

ESD Tester

Power Source

Battery

Test Point

Static Control Surface

Supply Voltage

1.5V

Height

110mm

Width

40mm

Standards/Approvals

CE

COO (Country of Origin):
JP

SMC ESD Tester, 1.5V Supply Voltage, Battery Power Source - IZH10


This handheld electrostatic metre is designed for accurate measurement of electrostatic charge. The portable ESD tester features a rated charge amount range of ±20.0 kV, making it suitable for various applications in the electronics and automation sectors. With a Compact weight of 85g (excluding batteries), this battery-powered ESD measurement device offers convenience and usability in diverse environments.

Features & Benefits


• Lightweight design ensures easy portability and handling
• Peak and bottom display function allows tracking charge fluctuations
• Zero clear function aids in accurate voltage readings
• Auto power-off feature conserves battery life during use
• Integrated backlight enables easy readings in low-light conditions
• Low battery indicator alerts users before power depletion

Applications


• Utilised for monitoring static charges in production areas
• Commonly used in electronics manufacturing for ESD compliance
• Effective in quality control processes requiring electrostatic evaluation
• Employed in laboratories for precise electrostatic measurements
• Serves as an essential tool in grounding verification checks

How does the Peak and bottom display function improve usability during measurements?


This function continuously updates and holds the maximum and minimum electrostatic values, allowing for instantaneous reference to changing conditions, which is Crucial in environments where static charge levels fluctuate rapidly.

What are the operational conditions under which this device can be safely used?


The device can operate effectively in temperatures ranging from 0 to 40°C and in humidity levels between 35 to 85% R.H., ensuring reliable measurements in typical workplace environments without condensation.

Can this device be used in high-voltage areas, and what safety measures should be taken?


It can be used in high-voltage areas

however, it is essential to employ a high-voltage measuring handle to mitigate risks. Always ensure proper grounding and maintain a safe distance during measurements to prevent electric shocks.

관련된 링크들