Sensirion SEN55-SDN-T NOx, PM, RH, VOC Environmental Sensor for Particulate Matter, Relative Humidity, Temperature, Voc

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
240-9021
제조사 부품 번호:
SEN55-SDN-T
제조업체:
Sensirion
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Sensirion

Product Type

Environmental Sensor

Gases Detected

NOx, PM, RH, VOC

Accuracy

±0.45°C

Application

Particulate Matter, Relative Humidity, Temperature, Voc Measurement

Minimum Supply Voltage

4.5V

Power Source

Battery, USB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Sensirion SEN55 air quality sensor is part of the SEN5x family of environmental sensors.

The sensor module is designed for particulate matter, relative humidity/temperature, volatile organic compound and nitrogen oxide measurements. The SEN55 air quality sensor node’s proprietary algorithms allow simple integration in applications such as air purifiers, HVAC and air quality monitoring.

The Sensirion PM, RH/T, VOC and NOx air sensor has one driver for up to eight data signals with fully calibrated outputs. Communication is via a digital I2C interface, 5v dc voltage supply with low power consumption and high performance sensing parameters are just some of their features.

The SEN55 sensor, all in one sensor solution platform is compact, has a fast hardware design and produces high quality data (STAR engine). Sensirion Temperature Acceleration Routine (STAR) engine accelerates the SEN55’s sensor response to ambient temperature change by a factor of 2-3.

The SEK-SEN5x Evaluation kit, is also available see RS 238-9410 which includes 1 x SEN55 Sensor module, 1 x UART to USB adapter cable, 1 x 4-pin jumper wire cable.

Sensor bridge is available separately see 195-0680

Gas sensor VOC, NOx

Humidity sensing (RH) accuracy ±4.5%

Temperature sensing accuracy ±0.45°C

Mass concentration precision for PM1 and PM2.5: ±5 μg/m3 AND 5% m.v.

Mass concentration precision for PM4 and PM10: ±25 μg/m3

VOC sensing <±15 VOC Index points or % VOC Index m.v. (the larger)

Integrated algorithms: temperature and humidity compensation, VOC Index calculation, NOx Index calculation

관련된 링크들