Renesas Electronics ZMOD4510AI3V Nitrogen Dioxide, Ozone Gas Sensor IC for Air Quality Monitors

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
239-5622
제조사 부품 번호:
ZMOD4510AI3V
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Gases Detected

Nitrogen Dioxide, Ozone

Product Type

Gas Sensor IC

Accuracy

±50 AQI

Response Time

2s

Application

Air Quality Monitors

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.6V

Pin Count

12

Minimum Operating Temperature

-40°C

Package Type

LGA12

Maximum Operating Temperature

65°C

Height

3mm

Length

3mm

Series

ZMOD

Standards/Approvals

RoHS Compliant

Automotive Standard

No

The Renesas Electronics gas sensor module detects air quality in a variety of indoor and outdoor applications such as air monitoring for nitrogen dioxide and ozone, detect unhealthy conditions in outdoor air and personal air quality monitors. The module has a 12-pin LGA assembly which consists of a gas sense element and a CMOS signal conditioning IC.

This has ultra-low average power consumption down to 0.2mW External reset pin Siloxane resistant RoHS compliant Water and dustproof version available

관련된 링크들