Renesas Electronics Carbon Dioxide Gas Sensor IC for Monitor Home, Office, Indoor Air Quality Monitors, Personal Care

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
211-7162
제조사 부품 번호:
ZMOD4410AI3V
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Gas Sensor IC

Gases Detected

Carbon Dioxide

Accuracy

15 %

Response Time

10s

Application

Monitor Home, Office, Indoor Air Quality Monitors, Personal Care

Minimum Supply Voltage

1.7V

Power Source

Mains

Maximum Supply Voltage

3.6V

Pin Count

12

Maximum Operating Temperature

450°C

Package Type

LGA

Standards/Approvals

No

Height

770μm

Length

3mm

Width

3mm

Automotive Standard

No

The Renesas Electronics ZMOD4410 gas sensor module is designed for detecting total volatile organic compounds (TVOC), estimating CO2, and monitoring indoor air quality (IAQ) in different smell based use cases, including very humid and dusty applications with the possibility of water spray, condensation, or immersion.

No external trimming components required

External reset pin (active-LOW)

Siloxane resistant

관련된 링크들