ams OSRAM AS5030-ATST, 8 Bit Programmable High Speed Magnetic Rotary Encoder, 6MHz 18 mA, 16-Pin TSSOP
- RS 제품 번호:
- 200-5285
- 제조사 부품 번호:
- AS5030-ATST
- 제조업체:
- ams OSRAM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩23,520.00
마지막 RS 재고
- 최종적인 464 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 - 124 | ₩11,760.00 | ₩23,520.00 |
| 126 - 248 | ₩11,510.00 | ₩23,020.00 |
| 250 + | ₩11,250.00 | ₩22,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-5285
- 제조사 부품 번호:
- AS5030-ATST
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Logic Family | CMOS | |
| Product Type | 8 Bit Programmable High Speed Magnetic Rotary Encoder | |
| Number of Inputs | 5 | |
| Typical Supply Current | 18mA | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IPC/JEDEC J-STD-020, Pb-Free, MSL 3 | |
| Height | 1.2mm | |
| Series | AS5030 | |
| Length | 6.4mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Logic Family CMOS | ||
Product Type 8 Bit Programmable High Speed Magnetic Rotary Encoder | ||
Number of Inputs 5 | ||
Typical Supply Current 18mA | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IPC/JEDEC J-STD-020, Pb-Free, MSL 3 | ||
Height 1.2mm | ||
Series AS5030 | ||
Length 6.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- AT
The AMS 8-bit programmable high speed magnetic rotary encoder is a contactless magnetic rotary encoder, suitable for contactless rotary position sensing. To measure the angle, only a simple two-pole magnet, rotating over the centre of the chip is required.
Direct measurement of magnetic field strength allows exact determination of vertical magnet distance
Serial read-out of multiple interconnected AS5030 devices using daisy chain mode
User programmable zero position
관련된 링크들
- ams OSRAM, 8 Bit Programmable High Speed Magnetic Rotary Encoder, 6MHz 18 mA, 16-Pin TSSOP
- ams OSRAM Surface Position Sensor 4.5 V 5.5V, Serial, TSSOP, 20-Pin
- ams OSRAM AS5045-ASST Encoder, 16-Pin SSOP
- ams OSRAM Sensor Development Tool, TSSOP-14
- ams OSRAM 1 Axis Surface 14 Bit On-Axis Magnetic Rotary Position Sensor 3 V 7V, SPI, PWM, UVW, TSSOP, 14-Pin
- ams OSRAM Surface Position Sensor 4.5 V 5.5V, Analogue, TSSOP, 20-Pin
- ams OSRAM Surface Hall Effect Sensor 4.5 V 5.5V, Analogue, TSSOP, 20-Pin
- ams OSRAM AS5600L-ASOM Series Magnetic Position Sensor 5.5V, 4096 ppr ppr, Analogue Signal