ams OSRAM 1 Axis Surface 14 Bit On-Axis Magnetic Rotary Position Sensor 3 V 7V, SPI, PWM, UVW, TSSOP, 14-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

125개 더 담고 ₩22,500.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩12,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 6월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 124₩12,200.00-
125 - 249₩12,020.00₩22,500.00
250 +₩11,740.00₩115,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
200-9464
제조사 부품 번호:
AS5047P-ATSM
제조업체:
ams OSRAM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ams OSRAM

Product Type

14 Bit On-Axis Magnetic Rotary Position Sensor

Sensor Type

Hall Effect

Number of Axis

1

Technology

CMOS

Mount Type

Surface

Interface Type

SPI, PWM, UVW

Magnetic Type

Omnipolar

Minimum Supply Voltage

3V

Maximum Supply Voltage

7V

Package Type

TSSOP

Minimum Operating Temperature

-40°C

Pin Count

14

Maximum Operating Temperature

125°C

Standards/Approvals

AEC-Q100-004, IPC/JEDEC J-STD-020, AEC-Q100-002

Width

6.4mm

Height

1.2mm

Series

AS5047P

Length

5mm

Automotive Standard

AEC-Q100

Supply Current

15mA

Response Time

10ms

COO (Country of Origin):
AT
The AS5047P is a high-resolution rotary position sensor for high speed (up to 28krpm) angle measurement over a full 360 degree range. This new position sensor is equipped with revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 latency and offers a robust design that suppresses the influence of any homogenous external stray magnetic field. A standard 4-wire SPI serial interface allows a host microcontroller to read 14-bit absolute angle position data from the AS5047P and to program non-volatile settings without a dedicated programmer. Incremental movements are indicated on a set of ABI signals with a maximum resolution of 4000 steps /1000 pulses per revolution in decimal mode and 4096 steps /1024 pulses per revolution in binary mode. The resolution of the ABI signal is programmable and can be reduced to 100 steps per revolution, or 25 pulses per revolution.

관련된 링크들