ams OSRAM, 8 Bit Programmable High Speed Magnetic Rotary Encoder, 6MHz 18 mA, 16-Pin TSSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
200-5284
제조사 부품 번호:
AS5030-ATST
제조업체:
ams OSRAM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ams OSRAM

Logic Family

CMOS

Product Type

8 Bit Programmable High Speed Magnetic Rotary Encoder

Number of Inputs

5

Typical Supply Current

18mA

Mount Type

Surface

Package Type

TSSOP

Pin Count

16

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.2mm

Length

6.4mm

Standards/Approvals

IPC/JEDEC J-STD-020, Pb-Free, MSL 3

Series

AS5030

Automotive Standard

No

COO (Country of Origin):
AT
The AMS 8-bit programmable high speed magnetic rotary encoder is a contactless magnetic rotary encoder, suitable for contactless rotary position sensing. To measure the angle, only a simple two-pole magnet, rotating over the centre of the chip is required.

Direct measurement of magnetic field strength allows exact determination of vertical magnet distance

Serial read-out of multiple interconnected AS5030 devices using daisy chain mode

User programmable zero position

관련된 링크들