Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 10 mm H, 490mm W, 750 mm D, 750 mm L, for Use with Bottom planking,
- RS 제품 번호:
- 231-525
- 제조사 부품 번호:
- 107283 XSPTA0806
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩364,740.00
제조사가 재고 비축중
- 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩364,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-525
- 제조사 부품 번호:
- 107283 XSPTA0806
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Panel Type | Top | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEnergy | |
| Number of Cutouts | 1 | |
| Width | 490mm | |
| Height | 10mm | |
| Depth | 750mm | |
| Length | 750mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | Bottom planking, Roof planking | |
| Quantity | 1Per Pack | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Panel Type Top | ||
Product Type Enclosure Panel | ||
Series Eaton xEnergy | ||
Number of Cutouts 1 | ||
Width 490mm | ||
Height 10mm | ||
Depth 750mm | ||
Length 750mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With Bottom planking, Roof planking | ||
Quantity 1Per Pack | ||
제외
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to optimise safety and efficiency in low voltage systems. With a robust arc protection top plate tailored for a space of 800x600mm and an IP40 rating, this switchgear is perfect for demanding operational environments. Its sleek grey colour not only enhances aesthetic appeal but also provides high functionality with its powder-coated steel surface, ensuring durability against the rigours of daily use. Additionally, its compact design allows for seamless integration into existing enclosures, facilitating ease of installation and maintenance. Built to conform to RoHS standards, this switchgear represents Eaton's commitment to sustainability while delivering exceptional performance across various applications. The xEnergy range is synonymous with reliability, ensuring users can depend on its long-lasting capabilities.
Designed with optimal arc protection for enhanced safety
Compact dimensions facilitate easy installation in limited spaces
Crafted from high-strength steel for longevity and reliability
Conforms to RoHS standards, ensuring environmentally responsible operations
Powder-coated surface finish adds resilience against wear and tear
Versatile product suitable for multiple enclosure configurations
Grey colour offers a modern aesthetic suited for various environments
관련된 링크들
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 700 mm x 500mm
- Eaton Steel Powder Coated Roof Plate, 500mm W, 720 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Base Plate, 400mm W, 750 mm L for Use with Roof planking, Bottom planking
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 30 mm H, 500mm W, 900 mm D, 900 mm L, for Use with Bottom planking,
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 30 mm H, 700mm W, 350 mm D, 350 mm L, for Use with Bottom planking,
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 30 mm H, 300mm W, 700 mm D, 700 mm L, for Use with Bottom planking,
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 30 mm H, 300mm W, 500 mm D, 500 mm L, for Use with Bottom planking,