Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 700 mm x 500mm
- RS 제품 번호:
- 231-705
- 제조사 부품 번호:
- 121442 XSPTF0806-XF
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩159,280.00
제조사가 재고 비축중
- 2026년 12월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩159,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-705
- 제조사 부품 번호:
- 121442 XSPTF0806-XF
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Plate | |
| Length | 700mm | |
| For Use With | Bottom planking, Roof planking | |
| Width | 500mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Plate | ||
Length 700mm | ||
For Use With Bottom planking, Roof planking | ||
Width 500mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton innovative top plate is designed specifically for the Eaton xEnergy Main LV switchgear series, effortlessly combining durability and functionality. Crafted for robust performance, it features F3A flanges and is perfectly sized to fit an enclosure depth of 600mm and a width of 800mm. Engineered with an IP55 rating, this product ensures excellent protection against dust and water ingress, making it suitable for various industrial applications. The grey, powder-coated steel finish not only enhances its aesthetic appeal but also ensures longevity and resistance to environmental conditions. The meticulously designed cable entry allows for efficient wiring while adhering to safety standards, making it an ideal component for your electrical setup.
Robust construction tailored for heavy-duty applications
IP55 rating for optimal protection against environmental hazards
Powder-coated finish for enhanced resistance to corrosion
Specially designed for seamless integration with Eaton xEnergy units
Allows for efficient cable management and entry
Compact dimensions ensure an unobtrusive fit within existing setups
관련된 링크들
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 900 mm x 500mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 900 mm x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.1 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Roof planking, Bottom planking 30 mm x 1.26 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1 m x 700mm
- Eaton Steel Powder Coated Roof Plate, 500mm W, 720 mm L for Use with Bottom planking, Roof planking
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.1 m x 500mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.01 m x 700mm