Eaton Steel Powder Coated Roof Plate, 500mm W, 720 mm L for Use with Bottom planking, Roof planking

Subtotal (1 unit)*

₩465,620.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩465,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
258-618
제조사 부품 번호:
283811 XAD0806
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Roof Plate

Width

500mm

Length

720mm

Finish

Powder Coated

Material

Steel

For Use With

Bottom planking, Roof planking

Standards/Approvals

RoHS conform

제외

COO (Country of Origin):
RO
The Eaton rain protection roof is engineered to provide superior durability and long-lasting efficiency for modern electrical enclosures. Designed for versatile usage, it boasts an IP31 rating that guarantees protection against harmful ingress of water. With dimensions tailored for specific configurations, this product ensures a seamless fit for enclosures measuring 800x600mm. The inventive design incorporates a robust ventilated structure, allowing for necessary air circulation while maintaining exterior integrity. Finished in a stylish grey RAL 7035 powder coating, it not only withstands challenging environments, but also complements the aesthetics of any setup. Whether you require a reliable cover for outdoor applications or need to safeguard critical equipment, this rain protection roof is the optimal choice for enhancing operational resilience.

Water ingress protection rated at IP31

Tailored dimensions specifically for enclosures measuring 800x600mm

Ventilated design facilitates air circulation

Stylishly finished in grey RAL 7035 powder coating

Robust steel construction ensures long-term durability

Suitable for both roof and bottom planking applications

Complies with RoHS standards, supporting a greener environment

Engineered to withstand various outdoor conditions

관련된 링크들