Pfannenberg, 85 °C Enclosure Heater, 230V ac, 400W Output, 400W Input 85mm x 104 mm
- RS 제품 번호:
- 103-314
- 제조사 부품 번호:
- 17040010107
- 제조업체:
- Pfannenberg
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩238,660.00
재고있음
- 추가로 2026년 11월 09일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩238,660.00 |
| 25 - 49 | ₩229,100.00 |
| 50 - 99 | ₩219,560.00 |
| 100 + | ₩214,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 103-314
- 제조사 부품 번호:
- 17040010107
- 제조업체:
- Pfannenberg
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pfannenberg | |
| Output Power | 400W | |
| Product Type | Enclosure Heater | |
| Air Flow | 61m³/h | |
| Input Power | 400W | |
| Supply Voltage | 230V ac | |
| Surface Temperature | 85°C | |
| Depth | 104mm | |
| Mount Type | Snap | |
| Connection Type | Plug Terminal, Connecting Cable | |
| Width | 85mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Mounting Position | Vertical | |
| Insulated PTC | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | WEEE, cURus, UKCA, EAC, UL-RECOG | |
| Series | FLH | |
| Frequency | 60Hz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pfannenberg | ||
Output Power 400W | ||
Product Type Enclosure Heater | ||
Air Flow 61m³/h | ||
Input Power 400W | ||
Supply Voltage 230V ac | ||
Surface Temperature 85°C | ||
Depth 104mm | ||
Mount Type Snap | ||
Connection Type Plug Terminal, Connecting Cable | ||
Width 85mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Mounting Position Vertical | ||
Insulated PTC No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals WEEE, cURus, UKCA, EAC, UL-RECOG | ||
Series FLH | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Fan Heater - Pfannenberg FLH 400
Plug-in terminal connection
Suitable for both 50Hz and 60Hz
Duty cycle 100%
Heating element is resistance type with temperature monitor
Mounting position is airflow vertical, exit at top
Airflow 50m3/h (50Hz), 61m3/h (60Hz)
Constructed from aluminium extrusion, clear anodised
Binding post connection capacity: single filament 2 x 0.5 - 2.5mm2; fine multi-filament (soldered, wire and sleeve, pin terminal) 2 x 0.5 - 1.5mm2
Snap-in mounting for 35mm DIN-rail in accordance with EN 50022
Operating temperature -20°C to +70°C
Storage temperature -40°C to +70°C
Note
Guard adds 3mm to height dimension quoted
Accessories available separately include thermostats FLZ510, FLZ520, FLZ530, hygrostat FLZ600
Accessories available separately include thermostats FLZ510, FLZ520, FLZ530, hygrostat FLZ600
Approvals
UL
관련된 링크들
- Pfannenberg, 85 °C Enclosure Heater, 230V, 400W Output, 400W Input 93mm x 227 mm
- Pfannenberg, 85 °C Enclosure Heater, 230V ac, 400W Output, 400W Input 85mm x 104 mm
- Pfannenberg, 85 °C Enclosure Heater, 115V ac, 400W Output, 400W Input 85mm x 104 mm
- Pfannenberg, 70 °C Enclosure Heater, 230V, 250W Output, 250W Input 85mm x 104 mm
- nVent HOFFMAN Enclosure Heater, 230V, 400W Output, 400W Input 85mm x 104 mm
- Pfannenberg, 70 °C Enclosure Heater, 230V ac, 250W Output, 250W Input 85mm x 104 mm
- Pfannenberg Enclosure Heater, 230V, 400W Output, 400W Input 150mm x 164 mm
- Pfannenberg, 50 °C Enclosure Heater, 230V, 400W Output, 400W Input 93mm x 227 mm