RS Better World
Schneider Electric PrismaSeT P Series Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 300mm
- RS 제품 번호:
- 288-1257
- 제조사 부품 번호:
- LVS08433
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩244,594.00
일시적 품절
- 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩244,594.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 288-1257
- 제조사 부품 번호:
- LVS08433
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Roof Plate | |
| Product Type | Roof | |
| Length | 400mm | |
| For Use With | PrismaSeT P Enclosure | |
| Width | 300mm | |
| Material | Steel | |
| Colour | White | |
| IP Rating | IP30 | |
| Mounting plate type | Roof Plate | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2 for enclosure, IEC 61439-1 for enclosure | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Roof Plate | ||
Product Type Roof | ||
Length 400mm | ||
For Use With PrismaSeT P Enclosure | ||
Width 300mm | ||
Material Steel | ||
Colour White | ||
IP Rating IP30 | ||
Mounting plate type Roof Plate | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2 for enclosure, IEC 61439-1 for enclosure | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Roof plate for enclosure, with dimensions of W300mm and D400mm, offers protection for low voltage electrical distribution devices. Made of treated sheet steel with electrophoresis treatment and hot-polymerised polyester epoxy powder, this product is designed for durability and reliability. The white (RAL 9003) textured finish gives a sleek look to your installation while meeting IP30 and IK08 protection standards.
Manufactured from treated sheet steel for durability
Electrophoresis treatment and hot polymerised polyester epoxy powder for enhanced protection
Textured matt finish in white (RAL 9003) for a sleek appearance
Meets IP30 and IK08 protection standards for reliable performance
Compact design with dimensions of W300mm x D400mm for easy installation
관련된 링크들
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure x 650 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 800 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 650 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 800 mm x 600mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 650mm