RS Better World

Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure 150 mm x 2 m x 150mm

Subtotal (1 unit)*

₩873,024.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩873,024.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
288-0781
제조사 부품 번호:
LVS04560
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Accessory Type

Busbar

Product Type

Enclosure Accessory

Length

2m

For Use With

PrismaSeT PrismaSeT P Enclosure

Width

150mm

Height

150mm

Colour

Natural

Series

Linergy

Standards/Approvals

IEC 61439-2, IEC 61439-1

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Innovative Profile busbar from is designed for horizontal installation with a length of 2000mm. With a rated operational current of 630A and a sleek design, it is suitable for various applications in the electrical industry.

Single T slot busbar connection for easy installation

Rated insulation voltage of 1000V for safe operation

Sustainable Green Premium product with EU RoHS Directive compliance

Mercury free and PVC free for environmental safety

Unique design with a net weight of 2.11kg for easy handling

관련된 링크들