RS Better World

Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure, PrismaSeT PrismaSeT G Enclosure

Subtotal (1 unit)*

₩1,972,822.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,972,822.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
288-0711
제조사 부품 번호:
LVS04128
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Accessory Type

Busbar

Product Type

Busbar Support

Length

1.4m

For Use With

PrismaSeT PrismaSeT P Enclosure, PrismaSeT PrismaSeT G Enclosure

Width

85mm

Height

85mm

IP Rating

IPXXB

Thread Size

M6

Mounting plate type

Insulated

Series

Linergy

Standards/Approvals

IEC 61439-1, IEC 61439-2

Hazardous Area Certification

No

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Insulated Busbar 400A from SCHNEIDER is a reliable and high quality electrical component designed for use in various applications. With a rated operational current of 400A and a length of 1400mm, this busbar is perfect for ensuring efficient electrical connections in a range of settings. The product is also environmentally friendly, meeting Green Premium standards and complying with relevant regulations.

Rated insulation voltage of 750V AC for safe operation

Rated impulse withstand voltage of 8kV for enhanced durability

Short time withstand current of 20kA for reliable performance under high loads

Rated peak withstand current of 52.5kA to protect against sudden surges

M6 threaded hole connection for easy installation

Compliant with EU RoHS Directive for environmental sustainability

관련된 링크들