RS Better World

Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure

Subtotal (1 unit)*

₩1,486,774.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,486,774.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
288-0710
제조사 부품 번호:
LVS04123
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Busbar Support

Accessory Type

Busbar

Length

1m

For Use With

PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure

Width

85mm

Height

85mm

IP Rating

IPXXB

Thread Size

M6

Series

Linergy

Standards/Approvals

IEC 61439-2, IEC 61439-1

Hazardous Area Certification

No

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Insulated Busbar is a high quality busbar suitable for various applications. With a rated operational current of 400 A and an IP degree of protection of IPxx B, this busbar is perfect for use in PrismaSeT enclosures. It is designed for vertical installation and has a length of 1000 mm, making it versatile for different setups.

Insulated bar with 4P poles description for safe and reliable operation

M6 threaded hole type of busbar connection for easy installation

EU RoHS Directive compliant and mercury free for environmentally friendly use

관련된 링크들