Phoenix Contact DCS Series Aluminium Mounting Set for Use with Enclosure 12.5 mm x 145.2 mm x 169.9mm
- RS 제품 번호:
- 284-1118
- 제조사 부품 번호:
- 2203830
- 제조업체:
- Phoenix Contact
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 284-1118
- 제조사 부품 번호:
- 2203830
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Frame Fastening Set | |
| Length | 145.2mm | |
| For Use With | Enclosure | |
| Width | 169.9mm | |
| Material | Aluminium | |
| Height | 12.5mm | |
| Series | DCS | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Accessory Type Mounting Set | ||
Product Type Mounting Frame Fastening Set | ||
Length 145.2mm | ||
For Use With Enclosure | ||
Width 169.9mm | ||
Material Aluminium | ||
Height 12.5mm | ||
Series DCS | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting set including plate and screws for display mounting. Specifically designed for the integration of TFT displays and membrane keypads, it provides a secure and efficient display housing.
RoHS compliant
For portable and stationary operating panels
관련된 링크들
- Phoenix Contact DCS Series Aluminium Mounting Set for Use with Enclosure 12.5 mm x 145.2 mm x 169.9mm
- Phoenix Contact DCS Series Aluminium Mounting Set for Use with Display Window 15.9 mm x 259 mm x 347mm
- Phoenix Contact DCS Series Steel Mounting Set for Use with Enclosure 11.2 mm x 27.8 mm x 222.6mm
- Phoenix Contact DCS Series ABS Mounting Set for Use with Enclosure 116.4 mm x 116.4 mm x 79.5mm
- Phoenix Contact DCS Series Steel Mounting Bracket for Use with Enclosure 11.2 mm x 27.8 mm x 222.6mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 169 mm x 107mm
- Phoenix Contact DCS Series Polycarbonate Holder for Use with DCS x 140.5 mm x 140.5mm
- Phoenix Contact DCS ABS PCB Mounting Enclosure 62 mm, 286 mm 363 mm